
Inductor Power Shielded Wirewound 0.2uH 20% Ferrite T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 20uH |
| Max DC Current | 45A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP1280 |
| Termination | SMD/SMT |
| RoHS | Compliant |