
The SRP1770C-1R0M is a surface mount common mode choke from Bourns with a nominal inductance of 1uH and a minimum quality factor of 20. It has a maximum operating temperature of 125C and a maximum rated current of 48A. The choke is shielded and has a DC resistance of 0.0015 ohms. It is designed for power inductor applications and is available in a 6767 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 48 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |