
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Metal Alloy Powder 42A 0.0021Ohm DCR T/R
Bourns SRP1770C-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0021 |
| Rated Current-Max | 42 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP1770C-1R5M to view detailed technical specifications.
No datasheet is available for this part.