
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Metal Alloy Powder 60A 0.00083Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00083 |
| Rated Current-Max | 60 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 28 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |