
The Bourns SRP1770TA-1R0M is a surface mount general purpose inductor with a maximum operating temperature of 150 degrees Celsius. It has a dual-ended terminal placement and a shielded design. The inductor has a nominal inductance of 1 and a minimum quality factor of 20 at the nominal inductance. It is rated for a maximum current of 52 milliamps and has a DC resistance of 0.002 ohms. The inductor is designed for power inductor applications and has a self resonance frequency of 35 MHz.
Bourns SRP1770TA-1R0M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 16.9 |
| Tolerance | 20 |
| Package Width | 16.9 |
| Package Height | 6.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.002 |
| Rated Current-Max | 52 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP1770TA-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.