
Shielded, surface mount general purpose inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 2.6A current rating, and 69mR DC resistance. Housed in a 0806 (2010 metric) case, it operates from -40°C to 125°C and is supplied on tape and reel.
Bourns SRP2010-1R0M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2010 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 69mR |
| Depth | 1.6mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Series | SRP2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP2010-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
