
Shielded, surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.7A current rating, and 150mΩ DC resistance. Operates from -40°C to 125°C and is housed in a 0806 (2010 Metric) case. Ideal for various electronic applications requiring reliable inductance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP2010-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2010 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 150mR |
| Depth | 1.6mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.079inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | SRP2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP2010-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
