
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features a 0806/2010 case size, powdered iron core, and a maximum DC current of 3.8A. DC resistance is 49mΩ, with an RMS current rating of 2.5A. Operating temperature range is -40°C to 125°C. Supplied on tape and reel.
Bourns SRP2010-R68M technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2010 |
| Package/Case | 0806 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 49mR |
| Depth | 1.6mm |
| Height | 1mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3.7A |
| Series | SRP2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP2010-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.