The Bourns SRP2313AA-2R2M is a surface mount inductor with a nominal inductance of 2.2uH and a maximum rated current of 52mA. It has a DC resistance of 0.00125R and a self-resonance frequency of 19. The inductor is shielded and designed for power inductor applications. It operates over a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP2313AA-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 23.5 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 12.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00125 |
| Rated Current-Max | 52 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 19 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP2313AA-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.