The SRP2313AA-6R8M is a surface mount general purpose inductor with a nominal inductance of 6.8uH and a maximum rated current of 36A. It has a DC resistance of 0.0031 ohms and a self resonance frequency of 9 MHz. The inductor is shielded and has a quality factor of at least 40 at its nominal inductance. It is designed for use as a power inductor and has a package size of 23.5x22x12.6mm. The inductor is rated for operation from -55 to 155 degrees Celsius.
Bourns SRP2313AA-6R8M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 23.5 |
| Tolerance | 20 |
| Package Width | 22 |
| Package Height | 12.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0031 |
| Rated Current-Max | 36 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP2313AA-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.