Surface mount fixed inductor featuring 470nH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a powdered iron core and offers a 4.5A RMS current rating, a 5.3A saturation current, and a maximum DC current of 6A. It has a low DC resistance of 25mΩ and operates within a temperature range of -40°C to 125°C. The inductor is housed in a 1008 (2520 metric) case code and is supplied on tape and reel.
Bourns SRP2512-R47M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 25mR |
| Depth | 2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Series | SRP2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP2512-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
