
This surface mount fixed inductor features a ferrite core, 680nH inductance, 20% tolerance, and a maximum operating temperature of 125°C. It has a maximum DC current rating of 4.3A and is shielded for electromagnetic interference reduction. The inductor is packaged in a 1005 case and is compliant with RoHS regulations. It is available in a surface mount configuration with a termination of SMD/SMT.
Bourns SRP2512-R68M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Depth | 2mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4.1A |
| Series | SRP2512 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP2512-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
