
Surface mount fixed inductor with 0.47µH inductance and 20% tolerance. Features a shielded, wirewound construction with a metal alloy powder core, offering a rated current of 4.6A and a DC resistance of 0.025Ω. Operating temperature range is -40°C to 125°C, with a Q-factor of 39 at 1MHz. This general-purpose power inductor is designed for automotive applications and comes in a 2.5mm x 2mm x 1.2mm package.
Sign in to ask questions about the Bourns SRP2512A-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP2512A-R47M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 4.6 |
| Test Frequency | 1 |
| Self Resonance Frequency | 129 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP2512A-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.