
The SRP3012TA-R33M is a surface mount general purpose inductor from Bourns. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a rated current maximum of 6.2 amps. It is a fixed inductor with a nominal inductance of 0.33 microhenries and a DC resistance of 0.02 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP3012TA-R33M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP3012TA-R33M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 6.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP3012TA-R33M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.