
The SRP3012TA-R47M is a surface mount general purpose inductor with a maximum operating temperature of 150 degrees Celsius. It has a nominal inductance of 0.47uH and a tolerance of 20%. The inductor is shielded and has a maximum rated current of 5A. It is designed for power inductor applications and has a self resonance frequency of 107MHz.
Bourns SRP3012TA-R47M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 107 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP3012TA-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.