Surface mount power inductor featuring a 1µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a metal alloy powder core and offers a rated current of 4A with a low DC resistance of 0.038Ω. Operating across a wide temperature range from -55°C to 150°C, it boasts a minimum quality factor of 10 at 100KHz and a self-resonance frequency of 82MHz. The compact package measures 3.5mm in length, 3.2mm in width, and 1.8mm in height, with dual-ended terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP3020TA-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 82 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP3020TA-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.