The SRP3020TA-6R8M is a shielded general purpose inductor from Bourns with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and has a package size of 3.5x3.2x1.8mm. It is rated for a maximum current of 1.9A and has a self resonance frequency of 24MHz.
Bourns SRP3020TA-6R8M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP3020TA-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.