
Surface mount fixed inductor with 1µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction with a ferrite core, rated for 4.8A RMS current and 6.3A saturation current. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 33.6mΩ at a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRP4012-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 33.6mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.3A |
| Series | SRP4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
