
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 6.5A RMS current rating, and 9A saturation current. Operates from -55°C to 125°C with a low 20mΩ DC resistance. Dimensions are 4mm length, 4mm width, and 1.2mm height, packaged on tape and reel.
Sign in to ask questions about the Bourns SRP4012-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4012-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 20mR |
| Depth | 4.2mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | SRP4012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
