Surface mount shielded wirewound power inductor with 1.2µH inductance and 20% tolerance, rated for 3.5A RMS current and 5A saturation current. Features a carbonyl powder core, 56mΩ DC resistance, and a Q factor of 10 at 100kHz. Operates across a -40°C to 150°C temperature range and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP4012TA-1R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 56mR |
| Depth | 4.06mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 0.175inch |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 70MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-1R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.