Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a carbonyl powder core, 1.5A RMS current rating, and 1.7A saturation current. Operates from -40°C to 150°C with a DC resistance of 360mΩ. Designed for automotive applications and AEC-Q200 qualified.
Bourns SRP4012TA-6R8M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 360mR |
| Depth | 4.06mm |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 28MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-6R8M to view detailed technical specifications.
No datasheet is available for this part.