
Surface mount shielded wirewound power inductor with 360nH inductance and 20% tolerance, tested at 100kHz. Features a carbonyl powder core, 6.5A maximum DC current, and 8.5A saturation current. DC resistance is 18mR, with a Q factor of 10. Operating temperature range is -40°C to 150°C, and it is AEC-Q200 qualified.
Bourns SRP4012TA-R36M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 18mR |
| Depth | 4.06mm |
| Height | 1mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 8.5A |
| Self Resonant Frequency | 143MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-R36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.