
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, tested at 100kHz. Features a 6A RMS current rating, 6.5A saturation current, and 20mΩ DC resistance. Constructed with a carbonyl powder core and designed for automotive applications with AEC-Q200 qualification. Operates within a -40°C to +150°C temperature range, packaged in tape and reel.
Sign in to ask questions about the Bourns SRP4012TA-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4012TA-R47M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 4.06mm |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 0.175inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Saturation Current | 6.5A |
| Self Resonant Frequency | 120MHz |
| Series | SRP4012TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4012TA-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
