
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a 5A DC current rating, 6A saturation current, and a low 21.6mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP4020-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 21.6mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.