Surface mount power inductor featuring 2.2µH inductance with a 20% tolerance. This shielded, wirewound component operates with a DC current rating of 3.9A and a saturation current of 5A. It offers a low DC resistance of 40mΩ and a test frequency of 100kHz. The inductor is housed in a 4mm x 4.2mm x 2mm package, suitable for operation across a -55°C to 125°C temperature range.
Bourns SRP4020-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 3.9A |
| DC Resistance (DCR) | 40mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 4mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.