
Surface mount shielded wirewound power inductor with 360nH inductance and 20% tolerance. Features a 9A RMS current rating, 11A saturation current, and low 12mΩ DC resistance. Operates from -55°C to 125°C with a ferrite core. Packaged in tape and reel for automated assembly.
Bourns SRP4020-R36M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 12mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-R36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
