
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 7A RMS current rating, and 10A saturation current. Operates from -55°C to 125°C with a low 12mΩ DC resistance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRP4020-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4020-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Resistance (DCR) | 12mR |
| Depth | 4.2mm |
| Height | 2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
