Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features a 6.3A current rating, 7A saturation current, and 17mΩ DC resistance. Operates from -55°C to 125°C and is packaged in tape and reel. Designed with a ferrite core for efficient power applications.
Sign in to ask questions about the Bourns SRP4020-R68M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4020-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.3A |
| DC Resistance (DCR) | 17mR |
| Depth | 4mm |
| Height | 2mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | SRP4020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020-R68M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.