Surface mount power inductor with 1µH inductance and 20% tolerance. Features a shielded, wirewound construction with a metal alloy powder core, rated for 11A maximum current and 0.0117Ω DC resistance. Operates across a wide temperature range of -55°C to 155°C, with a minimum Q factor of 20 at 100kHz. Suitable for automotive applications.
Sign in to ask questions about the Bourns SRP4020FA-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4020FA-1R0M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0117 |
| Rated Current-Max | 11 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 56 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP4020FA-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.