The SRP4020FA-2R0M is a general purpose inductor with a nominal inductance of 2uH and a tolerance of 20%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is dual-ended and shielded, with a DC resistance of 0.0233 ohms and a self resonance frequency of 40 MHz. It is designed for use as a power inductor and has a minimum quality factor of 15 at the nominal inductance.
Sign in to ask questions about the Bourns SRP4020FA-2R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4020FA-2R0M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0233 |
| Rated Current-Max | 8.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP4020FA-2R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.