The Bourns SRP4020FA-R47M is a fixed inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It is designed for surface mount applications and features dual ended terminals. The inductor is shielded and has a maximum operating temperature of 155C. It can handle a maximum current of 13.2A and has a self resonance frequency of 90. The inductor is suitable for power inductor applications and has a minimum quality factor of 30 at its nominal inductance.
Sign in to ask questions about the Bourns SRP4020FA-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4020FA-R47M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0068 |
| Rated Current-Max | 13.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP4020FA-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.