
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for automotive applications. Features a shielded, wirewound construction with a carbonyl powder core, offering a 4.5A RMS current rating and 7A saturation current. Operates within a -40°C to 150°C temperature range, with a low DC resistance of 42mΩ and a Q factor of 10 at 100kHz. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Bourns SRP4020TA-1R5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP4020TA-1R5M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 42mR |
| Depth | 4.06mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.175inch |
| Max DC Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Self Resonant Frequency | 62MHz |
| Series | SRP4020TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020TA-1R5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
