
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for 100kHz test frequency with a Q factor of 10. This shielded, wirewound component utilizes a carbonyl powder core and offers a 2.6A current rating with a DC resistance of 0.105 Ohms. Operating within a temperature range of -40°C to 150°C, it meets AEC-Q200 automotive standards and is supplied in tape and reel packaging.
Bourns SRP4020TA-4R7M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Carbonyl Powder |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 105mR |
| Depth | 4.06mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 4.45mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 27MHz |
| Series | SRP4020TA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005291oz |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP4020TA-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
