
The SRP5015TA-1R0M is a surface mount fixed inductor from Bourns with a nominal inductance of 1uH and a maximum rated current of 6A. It has a shielded design and is suitable for power inductor applications. The inductor operates over a temperature range of -55 to 150 degrees Celsius and has a minimum quality factor of 10 at the nominal inductance. The device is available in a 2220 package type.
Bourns SRP5015TA-1R0M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0253 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 75 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5015TA-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.