The SRP5020C-2R2M is a surface mount general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 5.5A. It has a shielded design and a self-resonance frequency of 40MHz. The inductor is available in a 2220 package with a length of 5.7mm, width of 5.2mm, and a height of 1.8mm. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The inductor is suitable for power inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.041 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |