The SRP5020TA-2R2M is a surface mount inductor from Bourns with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum rated current of 4.2A and a self-resonance frequency of 38. The inductor is shielded and designed for power inductor applications. It operates over a temperature range of -55 to 150 degrees Celsius and is available in a 2220 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP5020TA-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 4.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5020TA-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.