
Surface mount power inductor featuring a 2.2µH inductance with a 20% tolerance. This shielded, wirewound component utilizes a metal alloy powder core and offers a maximum rated current of 9.7A. Operating across a wide temperature range from -55°C to 155°C, it has a low DC resistance of 0.0145Ω and a test frequency of 0.1kHz. The dual-ended, 2-terminal package measures 5.5mm in length, 5.3mm in width, and 2.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP5030CA-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0145 |
| Rated Current-Max | 9.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5030CA-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.