
The SRP5030CA-R56M is a shielded general purpose inductor from Bourns. It has a nominal inductance of 0.56uH and a maximum rated current of 17.7A. The inductor operates within a temperature range of -55 to 155 degrees Celsius. It is available in a chip package with dimensions of 5.5mm in length, 5.3mm in width, and 2.9mm in height.
Bourns SRP5030CA-R56M technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00452 |
| Rated Current-Max | 17.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 73 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5030CA-R56M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.