
Surface mount, shielded general purpose inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 5.5A current rating, and 35mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 9A. Dimensions are 5.7mm length, 5.2mm width, and 2.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP5030T-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 35mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 9A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
