
Surface mount shielded power inductor featuring 680nH inductance with a 20% tolerance, designed for 100kHz operation. This molded wirewound component offers an 8.5A current rating and a low 12mΩ DC resistance. Constructed with a powdered iron core, it operates within a temperature range of -40°C to 125°C and has a saturation current of 14A. The inductor is supplied on tape and reel, adhering to RoHS compliance.
Bourns SRP5030T-R68M technical specifications.
| Package/Case | 2320 |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 12mR |
| Depth | 5.4mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ferrite |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 14A |
| Self Resonant Frequency | 100kHz |
| Series | SRP5030T |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP5030T-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.