
The SRP5030TA-R68M is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 8.5A. It has a DC resistance of 0.012 ohms and a self resonance frequency of 85 MHz. The inductor is shielded and has a minimum quality factor of 10 at its nominal inductance. It is available in an axial package with dimensions of 5.3mm in length, 5.2mm in width, and 2.8mm in height. The inductor operates over a temperature range of -55 to 150 degrees Celsius.
Bourns SRP5030TA-R68M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.3 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.8 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.012 |
| Rated Current-Max | 8.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 85 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP5030TA-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.