The SRP6030VA-1R5M is a shielded wirewound inductor with a metal alloy powder core. It has an inductance of 1.5uH and a tolerance of 20%. The inductor can handle a maximum DC current of 13A and has a typical temperature rise of 40C. It measures 7.4mm in length, 3mm in height, and 6.8mm in depth. The SRP6030VA-1R5M operates between -55C and 180C.
Bourns SRP6030VA-1R5M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 14(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0132Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 32M(Typ)Hz |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SRP6030VA-1R5M to view detailed technical specifications.
No datasheet is available for this part.