
Surface mount general purpose inductor with 2.2µH inductance and 20% tolerance. Features a shielded ferrite core, 9A current rating, and 15.5mΩ DC resistance. Operates from -55°C to 125°C and is packaged in a 2826 SMD case. This component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP6540-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2826 |
| Core Material | Ferrite |
| Current Rating | 9A |
| DC Resistance (DCR) | 15.5mR |
| Depth | 6.7mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Material | Ferrite |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 9A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 9A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
