
Surface mount shielded power inductor with 0.68µH inductance and 20% tolerance. Features a powdered iron core, 16.5A rated current, and 5mΩ DC resistance. Operates from -55°C to 125°C and is supplied on tape and reel.
Bourns SRP6540-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 18A |
| DC Resistance (DCR) | 5mR |
| Depth | 6.7mm |
| Height | 4mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Material | Ferrite |
| Max DC Current | 16.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 17A |
| Self Resonant Frequency | 100kHz |
| Series | SRP6540 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP6540-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
