
Shielded, surface mount general purpose inductor with 1µH inductance and 20% tolerance. Features a ferrite/carbonyl powder core, 11A current rating, and 10mΩ DCR. Operates from -40°C to 150°C with a saturation current of 22A. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP7028A-1R0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 11A |
| DC Current | 11A |
| DC Resistance (DCR) | 10mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 58MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-1R0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
