
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a carbonyl powder core, 8A current rating, and 0.02Ω DCR. Operates from -40°C to 150°C and meets AEC-Q200 automotive standards. Dimensions are 7.3mm x 6.6mm x 2.8mm.
Bourns SRP7028A-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 20mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 32MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.