
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 17.5A DC current rating, and low 4.2mR DCR. Operates from -40°C to 150°C and offers a Q factor of 10 at 100kHz. This component is AEC-Q200 qualified and RoHS compliant.
Bourns SRP7028A-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 17.5A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 17.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17.5A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 80MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
