
Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance. Features a 16.5A maximum DC current rating, 25.5A saturation current, and 5mR DC resistance. Operates across a -40°C to 150°C temperature range, with AEC-Q200 qualification. Core material includes ferrite and carbonyl powder, offering a Q factor of 15 at 100kHz. Dimensions are 7.3mm (L) x 6.6mm (W) x 2.8mm (H).
Sign in to ask questions about the Bourns SRP7028A-R56M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP7028A-R56M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 5mR |
| Depth | 6.6mm |
| Height | 2.8mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Length | 7.3mm |
| Max DC Current | 16.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16.5A |
| RoHS Compliant | Yes |
| Saturation Current | 25.5A |
| Self Resonant Frequency | 70MHz |
| Series | SRP7028A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7028A-R56M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.