The SRP7028C-R68M is a shielded general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 15.5mA. It has a DC resistance of 0.0055 ohms and a self resonance frequency of 55. The inductor is designed for power inductor applications and is available in a chip package type. It has a tolerance of 20% and a quality factor of at least 15. The inductor is suitable for operation over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0055 |
| Rated Current-Max | 15.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 55 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |