
Surface mount general purpose inductor featuring 1µH inductance with a 20% tolerance. This shielded, ferrite core component offers a high current rating of 11A (DC/RMS) and a saturation current of 15A. Operating across a wide temperature range of -55°C to 150°C, it has a low DC resistance of 10mΩ. The inductor is supplied in a 7.8mm x 7mm x 3.2mm package, suitable for tape and reel packaging.
Bourns SRP7030-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 11A |
| DC Current | 11A |
| DC Resistance (DCR) | 10mR |
| Depth | 7mm |
| Height | 3.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 7.8mm |
| Material | Ferrite |
| Max DC Current | 11A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 15A |
| Series | SRP7030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP7030-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.